345-010-520-807

Heilind Number:EDA345-010-520-807
Manufacturer:EDAC
Manufacturer Number:345-010-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-807

Detailed Description

Enhance your PCB connections with this durable and efficient Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers excellent protection and longevity. With two rows and ten positions, it ensures secure and reliable contact. The copper alloy construction and .1-inch pitch guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your setup today and experience seamless connectivity with this high-quality component.