345-010-520-808

Heilind Number:EDA345-010-520-808
Manufacturer:EDAC
Manufacturer Number:345-010-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-808

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable signal transmission for your electronic devices. The straight mount orientation and ten positions allow for easy and secure PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Trust in our connector to deliver seamless performance for all your connectivity needs.