345-010-520-812

Heilind Number:EDA345-010-520-812
Manufacturer:EDAC
Manufacturer Number:345-010-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 10-position design allows for versatile connections. With a straight mount orientation and a pitch of .1 inch, it's easily integrated into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers both durability and stability. Perfect for a wide range of applications, from industrial machinery to consumer electronics.