345-010-520-888

Heilind Number:EDA345-010-520-888
Manufacturer:EDAC
Manufacturer Number:345-010-520-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-520-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-520-888

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any setting. With two rows of copper alloy contacts, each positioned at a precise .1-inch pitch, this connector offers seamless and secure signal transmission. Its straight mount orientation and 10 positions make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.