345-010-521-103

Heilind Number:EDA345-010-521-103
Manufacturer:EDAC
Manufacturer Number:345-010-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With a compact design, it offers 10 positions in a single row, maintaining efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your board layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in diverse environments. Its straight mount orientation further simplifies installation, making it a versatile choice for various electronic applications. Upgrade your connectivity solutions with this essential component.