345-010-521-107

Heilind Number:EDA345-010-521-107
Manufacturer:EDAC
Manufacturer Number:345-010-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-107

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with ten positions, this connector ensures seamless and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.