345-010-521-108

Heilind Number:EDA345-010-521-108
Manufacturer:EDAC
Manufacturer Number:345-010-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in Green. Designed for seamless integration, this connector features 10 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. Suitable for a wide range of applications, it offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for efficient and durable connectivity.