345-010-521-188

Heilind Number:EDA345-010-521-188
Manufacturer:EDAC
Manufacturer Number:345-010-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-188

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 10 positions with a single row layout, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality. The green color adds a vibrant touch, while the straight mount orientation simplifies installation. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its robust design and superior performance for all your PCB connection needs.