345-010-521-201

Heilind Number:EDA345-010-521-201
Manufacturer:EDAC
Manufacturer Number:345-010-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless and efficient data transmission. Its straight mount orientation and ten positions make it easy to integrate into your PCB assembly, while its operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Rest assured, this connector is fully RoHS compliant, meeting all necessary environmental standards. Upgrade your connectivity solutions with this essential component.