345-010-521-202

Heilind Number:EDA345-010-521-202
Manufacturer:EDAC
Manufacturer Number:345-010-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With two rows and a pitch of .1 inches, it offers versatility in your PCB layout. The straight mount orientation and 10 positions make it easy to install and connect multiple boards efficiently. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.