345-010-521-203

Heilind Number:EDA345-010-521-203
Manufacturer:EDAC
Manufacturer Number:345-010-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-203

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features ten positions in two rows, ensuring seamless and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity with this essential component.