345-010-521-204

Heilind Number:EDA345-010-521-204
Manufacturer:EDAC
Manufacturer Number:345-010-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-204

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable performance in various environments. The two rows of ten copper alloy contacts offer reliable and efficient power transfer, with a low 3A amperage for safe usage. With a .1-inch pitch and .2-inch row spacing, it facilitates seamless integration on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and green color make it easy to identify and install. Trust in its quality and compliance with industry standards for a seamless connection solution.