345-010-521-208

Heilind Number:EDA345-010-521-208
Manufacturer:EDAC
Manufacturer Number:345-010-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Connector. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. Featuring two rows and ten positions, it provides ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's perfect for various electronic applications. With an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your PCB setup with this essential component.