345-010-521-212

Heilind Number:EDA345-010-521-212
Manufacturer:EDAC
Manufacturer Number:345-010-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-212

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Featuring a sleek design with a green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a double-row configuration and a total of 10 positions, this connector offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic setup with this Straight-mount orientation connector, a must-have component for any project.