345-010-521-278

Heilind Number:EDA345-010-521-278
Manufacturer:EDAC
Manufacturer Number:345-010-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-278

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and secure connectivity. With two rows of ten copper alloy contact positions, each spaced at .1 inch, it facilitates seamless data transmission. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your electronic setups with this essential connector, perfect for optimizing your PCB connectivity.