345-010-521-288

Heilind Number:EDA345-010-521-288
Manufacturer:EDAC
Manufacturer Number:345-010-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-288

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable protection and longevity. The ten-position layout, with two rows spaced at .2 inches, ensures efficient signal transmission with minimal interference. Each contact is made of robust Copper Alloy, guaranteeing stable and secure connections. With a low amperage rating of 3 A, it is suitable for various power and signal applications. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.