345-010-521-404

Heilind Number:EDA345-010-521-404
Manufacturer:EDAC
Manufacturer Number:345-010-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-404

Detailed Description

Enhance connectivity in electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 10 positions in a single row, ensuring efficient data transfer. The straight mount orientation and .1-inch pitch offer easy installation on PCBs, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector ensures secure and stable connections even in harsh environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery, it's a must-have component for any project requiring precision and durability. Elevate your connectivity solutions with this essential connector.