345-010-521-412

Heilind Number:EDA345-010-521-412
Manufacturer:EDAC
Manufacturer Number:345-010-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-412

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector. Boasting a sleek green hue, this essential component features 10 positions and a single row design, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures robust performance. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless PCB connections. Elevate your setup with this essential component.