345-010-521-458

Heilind Number:EDA345-010-521-458
Manufacturer:EDAC
Manufacturer Number:345-010-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-458

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Featuring a single row design with 10 positions, this connector ensures seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, it guarantees reliable performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB assembly with this essential connector for optimal functionality.