345-010-521-503

Heilind Number:EDA345-010-521-503
Manufacturer:EDAC
Manufacturer Number:345-010-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with ten positions, ensuring reliable data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting functionality. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our connector for efficient and stable card edge connections in your electronic projects.