345-010-521-504

Heilind Number:EDA345-010-521-504
Manufacturer:EDAC
Manufacturer Number:345-010-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact design and straight mount orientation, it's perfect for space-constrained applications. Offering 10 positions across 2 rows, it ensures efficient signal transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the 3A amperage and wide operating temperature range (-40 to 105 °C) guarantee optimal performance in various environments. Upgrade your setup with this essential connector for seamless and reliable board-to-board connections.