345-010-521-507

Heilind Number:EDA345-010-521-507
Manufacturer:EDAC
Manufacturer Number:345-010-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-507

Detailed Description

Enhance connectivity within your circuit board with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission across 10 positions. Its compact design, with a row spacing of .2 inches, maximizes space utilization on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs. Upgrade your setup with this essential component for optimal performance and connectivity.