345-010-521-508

Heilind Number:EDA345-010-521-508
Manufacturer:EDAC
Manufacturer Number:345-010-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-508

Detailed Description

Elevate your PCB connectivity with this durable and high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both safety and reliability. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers seamless connection in a compact design. Boasting ten positions, it's perfect for various applications that demand precision and efficiency. Its straight mount orientation and robust operating temperature range of -40 to 105 °C make it ideal for industrial use. Upgrade your electronics with this essential component.