345-010-521-512

Heilind Number:EDA345-010-521-512
Manufacturer:EDAC
Manufacturer Number:345-010-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a 2-row configuration with 10 positions, ensuring efficient signal transfer. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, offering both quality and durability.