345-010-521-558

Heilind Number:EDA345-010-521-558
Manufacturer:EDAC
Manufacturer Number:345-010-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring two rows with a total of 10 positions, it ensures secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Designed for straight mounting orientation, it is perfect for streamlined PCB assemblies. Upgrade your connectivity solutions with this essential component.