345-010-521-588

Heilind Number:EDA345-010-521-588
Manufacturer:EDAC
Manufacturer Number:345-010-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-588

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board-To-Board Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of ten Copper Alloy contacts, it guarantees secure and efficient power delivery at a low amperage of 3A. The precision-engineered .1-inch pitch and .2-inch row spacing offer optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Elevate your electronics with this essential component, a must-have in any connectivity solution.