345-010-521-602

Heilind Number:EDA345-010-521-602
Manufacturer:EDAC
Manufacturer Number:345-010-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-602

Detailed Description

Enhance your electronic connections with this high-performance 10-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for professional electronic assemblies, this connector offers a straight mount orientation, facilitating easy installation. Elevate your PCB connectivity with this essential component.