345-010-521-604

Heilind Number:EDA345-010-521-604
Manufacturer:EDAC
Manufacturer Number:345-010-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-604

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a straight mount orientation with a single row for efficient installation. With ten positions and a pitch of .1 inch, it ensures precise and reliable connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Enhanced with copper alloy contacts, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.