345-010-521-607

Heilind Number:EDA345-010-521-607
Manufacturer:EDAC
Manufacturer Number:345-010-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-607

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a vibrant Green color, this connector boasts a single row layout with ten positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this connector for seamless, high-performance PCB connections.