345-010-521-658

Heilind Number:EDA345-010-521-658
Manufacturer:EDAC
Manufacturer Number:345-010-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-658

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring ten positions and a single row design, this connector ensures seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient performance. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your PCB connections with this Green-colored connector.