345-010-521-688

Heilind Number:EDA345-010-521-688
Manufacturer:EDAC
Manufacturer Number:345-010-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-688

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. With a compact design and ten positions, it facilitates seamless data transmission on your PCBs. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it ensures durability and efficient conductivity. The .1-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your connectivity needs. Elevate your PCB setups with this essential component.