345-010-521-802

Heilind Number:EDA345-010-521-802
Manufacturer:EDAC
Manufacturer Number:345-010-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable data transfer. With two rows of ten positions each, it offers ample connectivity options. The straight mount orientation and a pitch of .1 inch provide easy and secure installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronics with this green-colored connector for seamless and efficient performance.