345-010-521-803

Heilind Number:EDA345-010-521-803
Manufacturer:EDAC
Manufacturer Number:345-010-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-803

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for seamless integration on circuit boards, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it offers reliable power transmission. Boasting ten positions, this connector ensures ample connectivity for your devices. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this connector for efficient and secure board-to-board or card edge connections in your electronic applications.