345-010-521-808

Heilind Number:EDA345-010-521-808
Manufacturer:EDAC
Manufacturer Number:345-010-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The two-row design with a 0.1-inch pitch and 0.2-inch row spacing allows for efficient signal transmission. With ten positions, you can easily connect multiple components on your board. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation facilitates seamless integration. Upgrade your electronic projects with this versatile and robust connector.