345-010-521-858

Heilind Number:EDA345-010-521-858
Manufacturer:EDAC
Manufacturer Number:345-010-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-858

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, its two rows of ten positions offer optimal connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. Featuring a compact .1-inch pitch and .2-inch row spacing, it allows for efficient signal transfer even in tight spaces. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's versatile for a wide range of applications. Upgrade your setup with this essential connector for enhanced performance and durability.