345-010-521-878

Heilind Number:EDA345-010-521-878
Manufacturer:EDAC
Manufacturer Number:345-010-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-521-878

Detailed Description

Elevate your PCB connectivity with our premium Board To Board PCB Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of ten positions each, it offers ample connectivity for your circuit boards. The copper alloy contacts guarantee excellent conductivity, while the .1 inch pitch and .2 inch row spacing enable precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Whether you're a professional in the field or a DIY enthusiast, our Board To Board PCB Connector is a must-have for seamless and efficient PCB assembly. Upgrade your setup today and experience the difference in performance and reliability.