345-010-523-102

Heilind Number:EDA345-010-523-102
Manufacturer:EDAC
Manufacturer Number:345-010-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a single row design with 10 positions for seamless integration, it ensures efficient data transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers robust protection. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Choose this connector for secure and stable card edge connections in your electronic projects.