| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-010-523-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-010-523-204 |
345-010-523-204
| Heilind Number: | EDA345-010-523-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-010-523-204 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With two rows and a pitch of .1 inches, it offers seamless integration on your circuit board. The straight mount orientation and 10 positions make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures stability in any environment. Upgrade your setup with this essential connector.

