345-010-523-288

Heilind Number:EDA345-010-523-288
Manufacturer:EDAC
Manufacturer Number:345-010-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-288

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a dual-row layout and ten positions, it offers ample space for efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working on a commercial or industrial project, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation. Upgrade your setup with this essential component for seamless PCB connections.