345-010-523-402

Heilind Number:EDA345-010-523-402
Manufacturer:EDAC
Manufacturer Number:345-010-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-402

Detailed Description

Enhance your PCB connectivity with our 10-position Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, ideal for space-saving applications. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. The high-quality Copper Alloy contacts ensure reliable signal transmission, while the connector's 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Whether you're building a new system or upgrading existing hardware, this connector guarantees optimal performance and longevity. Elevate your connectivity solutions with this essential component.