345-010-523-404

Heilind Number:EDA345-010-523-404
Manufacturer:EDAC
Manufacturer Number:345-010-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-404

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board to Board PCB Connector. Designed with precision and durability in mind, it features 10 positions in a single row, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with Copper Alloy contacts, this connector guarantees efficient power delivery, while its .1-inch pitch and .2-inch row spacing enable easy integration onto your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connection solutions today with this essential component.