345-010-523-408

Heilind Number:EDA345-010-523-408
Manufacturer:EDAC
Manufacturer Number:345-010-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-408

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Expertly designed for seamless integration, it features a single row configuration with 10 positions and a .1-inch pitch, ensuring precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers optimal conductivity. With a straight mount orientation and efficient .2-inch row spacing, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications across various industries. Upgrade your connectivity solutions with this essential component.