345-010-523-458

Heilind Number:EDA345-010-523-458
Manufacturer:EDAC
Manufacturer Number:345-010-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a sleek green design and constructed with UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers seamless integration for your electronic components. The 10-position connector, made of Copper Alloy, guarantees reliable power and data transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your PCB setups with this essential component for optimal performance.