345-010-523-488

Heilind Number:EDA345-010-523-488
Manufacturer:EDAC
Manufacturer Number:345-010-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration. Sporting a vibrant green hue, it adds a pop of color to your setup while delivering reliable power with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability in various environments. Featuring a single row layout with 10 positions and a pitch of .1 inches, it offers efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding applications. Elevate your PCB design with this essential component.