345-010-523-512

Heilind Number:EDA345-010-523-512
Manufacturer:EDAC
Manufacturer Number:345-010-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-512

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission. With two rows and ten positions, it offers ample connectivity options for your PCB layout. The straight mount orientation and a pitch of .1 inch facilitate easy and secure installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this green-colored connector, designed for optimal performance and longevity.