345-010-523-602

Heilind Number:EDA345-010-523-602
Manufacturer:EDAC
Manufacturer Number:345-010-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable and reliable power delivery. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connectivity. The copper alloy contact material guarantees optimal signal transmission, while the straight mount orientation and ten positions cater to various assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup, promising seamless performance and longevity. Upgrade your connectivity solutions with this essential component.