345-010-523-678

Heilind Number:EDA345-010-523-678
Manufacturer:EDAC
Manufacturer Number:345-010-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-678

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features ten positions in a single row with a pitch of .1 inch, ensuring reliable data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Crafted with precision, the contact material is copper alloy, guaranteeing efficient conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential component.