345-010-523-812

Heilind Number:EDA345-010-523-812
Manufacturer:EDAC
Manufacturer Number:345-010-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-812

Detailed Description

Enhance connectivity on your PCB with our high-performance Board to Board Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation and 10 positions make it easy to integrate into your design. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential connector for seamless electronic connections.