345-010-523-878

Heilind Number:EDA345-010-523-878
Manufacturer:EDAC
Manufacturer Number:345-010-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With two rows of ten positions each, it offers efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance. Elevate your electronic projects with this essential component.