345-010-524-102

Heilind Number:EDA345-010-524-102
Manufacturer:EDAC
Manufacturer Number:345-010-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring ten positions in a single row configuration, it offers seamless interconnection for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications.Upgrade your system with this essential component for seamless and secure PCB connections.